


ABM8W-39.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-39.0000MHZ-4-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-39.0000MHZ-4-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-39.0000MHZ-4-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-39.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 39.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-39.0000MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 39 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,86000 zł | 18,60 zł |
| 25 | 1,75800 zł | 43,95 zł |
| 50 | 1,68560 zł | 84,28 zł |
| 100 | 1,61590 zł | 161,59 zł |
| 250 | 1,52796 zł | 381,99 zł |
| 500 | 1,46476 zł | 732,38 zł |
| 1 000 | 1,40418 zł | 1 404,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31328 zł | 3 939,84 zł |
| 6 000 | 1,25900 zł | 7 554,00 zł |
| 9 000 | 1,22831 zł | 11 054,79 zł |
| 15 000 | 1,19073 zł | 17 860,95 zł |
| 21 000 | 1,16662 zł | 24 499,02 zł |
| 30 000 | 1,14160 zł | 34 248,00 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

