32 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-32.0000MHZ-8-B7G-T3

DigiKey Part Number
535-ABM8W-32.0000MHZ-8-B7G-T3TR-ND - Tape & Reel (TR)
535-ABM8W-32.0000MHZ-8-B7G-T3CT-ND - Cut Tape (CT)
535-ABM8W-32.0000MHZ-8-B7G-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-32.0000MHZ-8-B7G-T3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-32.0000MHZ-8-B7G-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,45400 zł14,54 zł
251,37440 zł34,36 zł
501,31780 zł65,89 zł
1001,26290 zł126,29 zł
2501,19444 zł298,61 zł
5001,14496 zł572,48 zł
1 0001,09756 zł1 097,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02649 zł3 079,47 zł
6 0000,98405 zł5 904,30 zł
9 0000,96005 zł8 640,45 zł
15 0000,93066 zł13 959,90 zł
21 0000,91181 zł19 148,01 zł
30 0000,89224 zł26 767,20 zł
36 0000,88241 zł31 766,76 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł