
ABM8W-32.0000MHZ-8-B7G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-32.0000MHZ-8-B7G-T3TR-ND - Tape & Reel (TR) 535-ABM8W-32.0000MHZ-8-B7G-T3CT-ND - Cut Tape (CT) 535-ABM8W-32.0000MHZ-8-B7G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-32.0000MHZ-8-B7G-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-32.0000MHZ-8-B7G-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,45400 zł | 14,54 zł |
| 25 | 1,37440 zł | 34,36 zł |
| 50 | 1,31780 zł | 65,89 zł |
| 100 | 1,26290 zł | 126,29 zł |
| 250 | 1,19444 zł | 298,61 zł |
| 500 | 1,14496 zł | 572,48 zł |
| 1 000 | 1,09756 zł | 1 097,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02649 zł | 3 079,47 zł |
| 6 000 | 0,98405 zł | 5 904,30 zł |
| 9 000 | 0,96005 zł | 8 640,45 zł |
| 15 000 | 0,93066 zł | 13 959,90 zł |
| 21 000 | 0,91181 zł | 19 148,01 zł |
| 30 000 | 0,89224 zł | 26 767,20 zł |
| 36 000 | 0,88241 zł | 31 766,76 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

