
ABM8W-25.0000MHZ-8-R40-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-25.0000MHZ-8-R40-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-25.0000MHZ-8-R40-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-25.0000MHZ-8-R40-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-8-R40-D2Y-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-8-R40-D2Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,45400 zł | 14,54 zł |
| 25 | 1,37440 zł | 34,36 zł |
| 50 | 1,31780 zł | 65,89 zł |
| 100 | 1,26290 zł | 126,29 zł |
| 250 | 1,19444 zł | 298,61 zł |
| 500 | 1,14496 zł | 572,48 zł |
| 1 000 | 1,09756 zł | 1 097,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02649 zł | 3 079,47 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

