
ABM8N-25.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-25.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-25.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-25.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-25.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-10-B1U-T | Abracon LLC | 453 | 535-14976-1-ND | 1,40000 zł | Parametric Equivalent |
| E3SB25E00000DE | Hosonic Electronic Co., Ltd | 1 104 | 3186-E3SB25E00000DECT-ND | 1,22000 zł | Parametric Equivalent |
| QT325S-25.000MEEQ-T | QST | 12 000 | 4981-QT325S-25.000MEEQ-TCT-ND | 1,76000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,91000 zł | 19,10 zł |
| 25 | 1,80680 zł | 45,17 zł |
| 50 | 1,73220 zł | 86,61 zł |
| 100 | 1,66070 zł | 166,07 zł |
| 250 | 1,57060 zł | 392,65 zł |
| 500 | 1,50556 zł | 752,78 zł |
| 1 000 | 1,44329 zł | 1 443,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34984 zł | 4 049,52 zł |
| 6 000 | 1,29406 zł | 7 764,36 zł |
| 9 000 | 1,26251 zł | 11 362,59 zł |
| 15 000 | 1,22389 zł | 18 358,35 zł |
| 21 000 | 1,19911 zł | 25 181,31 zł |
| 30 000 | 1,17340 zł | 35 202,00 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

