16.384 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.384 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-16.384MHZ-4Y-T3

DigiKey Part Number
535-10908-2-ND - Tape & Reel (TR)
535-10908-1-ND - Cut Tape (CT)
535-10908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-16.384MHZ-4Y-T3
Description
CRYSTAL 16.3840MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.384 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-16.384MHZ-4Y-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-16.384MEEQ-TTXC CORPORATION8 891887-1320-1-ND3,99000 złSimilar
ECS-163.84-10-33-AGM-TRECS Inc.987XC2444CT-ND1,80000 złParametric Equivalent
In-Stock: 6 250
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 zł2,23 zł
101,93900 zł19,39 zł
251,83560 zł45,89 zł
501,75940 zł87,97 zł
1001,68660 zł168,66 zł
2501,59476 zł398,69 zł
5001,52882 zł764,41 zł
1 0001,46559 zł1 465,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37069 zł4 112,07 zł
6 0001,31404 zł7 884,24 zł
9 0001,28201 zł11 538,09 zł
15 0001,24279 zł18 641,85 zł
21 0001,21763 zł25 570,23 zł
30 0001,19152 zł35 745,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,23000 zł
Unit Price with VAT:2,74290 zł