


ABM8G-16.384MHZ-12-B4Y-T | |
|---|---|
DigiKey Part Number | 535-14411-2-ND - Tape & Reel (TR) 535-14411-1-ND - Cut Tape (CT) 535-14411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.384MHZ-12-B4Y-T |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.384MHZ-12-B4Y-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 2,63200 zł | 26,32 zł |
| 25 | 2,49040 zł | 62,26 zł |
| 50 | 2,38780 zł | 119,39 zł |
| 100 | 2,28880 zł | 228,88 zł |
| 250 | 2,16452 zł | 541,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,98912 zł | 1 989,12 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

