Similar
Parametric Equivalent
Similar
Parametric Equivalent



ABM8G-13.560MHZ-B4Y-T3 | |
|---|---|
DigiKey Part Number | ABM8G-13.560MHZ-B4Y-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-13.560MHZ-B4Y-T3 |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-13.560MHZ-B4Y-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-13.560MHZ-4Y-T3 | Abracon LLC | 7 462 | 535-ABM8G-13.560MHZ-4Y-T3CT-ND | 2,23000 zł | Similar |
| ABM8G-13.560MHZ-B4Y-T | Abracon LLC | 1 052 | 535-10286-1-ND | 2,23000 zł | Parametric Equivalent |
| 7M-13.560MAAE-T | TXC CORPORATION | 1 562 | 887-1903-1-ND | 2,12000 zł | Similar |
| 7M-13.560MAHQ-T | TXC CORPORATION | 0 | 887-7M-13.560MAHQ-TTR-ND | 1,34984 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37069 zł | 4 112,07 zł |
| Unit Price without VAT: | 1,37069 zł |
|---|---|
| Unit Price with VAT: | 1,68595 zł |



