


ABM8-40.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9682-2-ND - Tape & Reel (TR) 535-9682-1-ND - Cut Tape (CT) 535-9682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-40.000MHZ-10-1-U-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-40.000MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,34700 zł | 13,47 zł |
| 25 | 1,27240 zł | 31,81 zł |
| 50 | 1,22020 zł | 61,01 zł |
| 100 | 1,16950 zł | 116,95 zł |
| 250 | 1,10612 zł | 276,53 zł |
| 500 | 1,06030 zł | 530,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01641 zł | 1 016,41 zł |
| 2 000 | 0,97437 zł | 1 948,74 zł |
| 3 000 | 0,95058 zł | 2 851,74 zł |
| 5 000 | 0,92145 zł | 4 607,25 zł |
| 7 000 | 0,90275 zł | 6 319,25 zł |
| 10 000 | 0,88336 zł | 8 833,60 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

