Parametric Equivalent
Parametric Equivalent



ABM8-30.000MHZ-B2-T3 | |
|---|---|
DigiKey Part Number | ABM8-30.000MHZ-B2-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8-30.000MHZ-B2-T3 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-30.000MHZ-B2-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-30.000MHZ-B2-T | Abracon LLC | 3 888 | 535-9145-1-ND | 1,54000 zł | Parametric Equivalent |
| ECS-300-18-33-JEM-TR | ECS Inc. | 212 | XC2994CT-ND | 1,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95058 zł | 2 851,74 zł |
| Unit Price without VAT: | 0,95058 zł |
|---|---|
| Unit Price with VAT: | 1,16921 zł |



