


ABM8-19.200MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8228-2-ND - Tape & Reel (TR) 300-8228-1-ND - Cut Tape (CT) 300-8228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-19.200MHZ-10-1-U-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-19.200MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 25 | 1,12600 zł | 28,15 zł |
| 50 | 1,07940 zł | 53,97 zł |
| 100 | 1,03490 zł | 103,49 zł |
| 250 | 0,97872 zł | 244,68 zł |
| 500 | 0,93820 zł | 469,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,89935 zł | 899,35 zł |
| 2 000 | 0,86215 zł | 1 724,30 zł |
| 3 000 | 0,84110 zł | 2 523,30 zł |
| 5 000 | 0,81532 zł | 4 076,60 zł |
| 7 000 | 0,79878 zł | 5 591,46 zł |
| 10 000 | 0,78162 zł | 7 816,20 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

