Similar
Similar
Similar
Similar
Similar



ABM3C-8.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3C-8.000MHZ-D4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-8.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-CSMD (5x3.2) |
Frequency 8 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-8.000-18-3030-X-R | Aker Technology Corp | 13 102 | 3997-C3E-8.000-18-3030-X-RCT-ND | 2,12000 zł | Similar |
| C5S-8.000-16-3030-X-R | Aker Technology Corp | 774 | 3997-C5S-8.000-16-3030-X-RCT-ND | 2,62000 zł | Similar |
| C5S-8.000-18-3030-X-R | Aker Technology Corp | 2 592 | 3997-C5S-8.000-18-3030-X-RCT-ND | 2,62000 zł | Similar |
| FY0800018 | Diodes Incorporated | 40 584 | FY0800018CT-ND | 2,73000 zł | Similar |
| H130B-8.000-18-3030-EXT-TR | Raltron Electronics | 927 | 2151-H130B-8.000-18-3030-EXT-TRCT-ND | 1,62000 zł | Similar |






