ABM3C-8.000MHZ-D4Y-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aker Technology Corp
In Stock: 13 102
Unit Price: 2,12000 zł
Datasheet

Similar


Aker Technology Corp
In Stock: 774
Unit Price: 2,62000 zł
Datasheet

Similar


Aker Technology Corp
In Stock: 2 592
Unit Price: 2,62000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 40 584
Unit Price: 2,73000 zł
Datasheet

Similar


Raltron Electronics
In Stock: 927
Unit Price: 1,62000 zł
Datasheet

Similar


IQD Frequency Products
In Stock: 2 595
Unit Price: 3,48000 zł
Datasheet
8 MHz ±30ppm Crystal 18pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 18pF 4-SMD, No Lead
Abracon: Who We Are Today

ABM3C-8.000MHZ-D4Y-T

DigiKey Part Number
535-11276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM3C-8.000MHZ-D4Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3C-8.000MHZ-D4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
MHz Crystal
Supplier Device Package
4-CSMD (5x3.2)
Frequency
8 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.051" (1.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3E-8.000-18-3030-X-RAker Technology Corp13 1023997-C3E-8.000-18-3030-X-RCT-ND2,12000 złSimilar
C5S-8.000-16-3030-X-RAker Technology Corp7743997-C5S-8.000-16-3030-X-RCT-ND2,62000 złSimilar
C5S-8.000-18-3030-X-RAker Technology Corp2 5923997-C5S-8.000-18-3030-X-RCT-ND2,62000 złSimilar
FY0800018Diodes Incorporated40 584FY0800018CT-ND2,73000 złSimilar
H130B-8.000-18-3030-EXT-TRRaltron Electronics9272151-H130B-8.000-18-3030-EXT-TRCT-ND1,62000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes