Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM3BN-8.000MHZ-18-D4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3BN-8.000MHZ-18-D4Y-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3BN-8.000MHZ-18-D4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-8.000MHZ-D2Y-T | Abracon LLC | 3 916 | 535-14829-1-ND | 2,80000 zł | Parametric Equivalent |
| ABM3B-8.000MHZ-D4Y-T | Abracon LLC | 189 | 535-ABM3B-8.000MHZ-D4Y-TCT-ND | 2,84000 zł | Parametric Equivalent |
| ABM3BN-8.000MHZ-18-D2Y-T | Abracon LLC | 0 | 535-ABM3BN-8.000MHZ-18-D2Y-TTR-ND | 1,21796 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,16083 zł | 1 160,83 zł |
| Unit Price without VAT: | 1,16083 zł |
|---|---|
| Unit Price with VAT: | 1,42782 zł |




