


ABM11W-24.5760MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13842-2-ND - Tape & Reel (TR) 535-13842-1-ND - Cut Tape (CT) 535-13842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-8-B1U-T3 |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,19900 zł | 11,99 zł |
| 25 | 1,13320 zł | 28,33 zł |
| 50 | 1,08580 zł | 54,29 zł |
| 100 | 1,04130 zł | 104,13 zł |
| 250 | 0,98476 zł | 246,19 zł |
| 500 | 0,94394 zł | 471,97 zł |
| 1 000 | 0,90492 zł | 904,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84630 zł | 2 538,90 zł |
| 6 000 | 0,81130 zł | 4 867,80 zł |
| 9 000 | 0,79151 zł | 7 123,59 zł |
| 15 000 | 0,76727 zł | 11 509,05 zł |
| 21 000 | 0,75172 zł | 15 786,12 zł |
| 30 000 | 0,73558 zł | 22 067,40 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

