
ABM11N-26.0000MHZ-10-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-26.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-26.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-26.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-26.0000MHZ-10-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,98600 zł | 19,86 zł |
| 25 | 1,87720 zł | 46,93 zł |
| 50 | 1,79900 zł | 89,95 zł |
| 100 | 1,72470 zł | 172,47 zł |
| 250 | 1,63108 zł | 407,77 zł |
| 500 | 1,56358 zł | 781,79 zł |
| 1 000 | 1,49891 zł | 1 498,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40187 zł | 4 205,61 zł |
| 6 000 | 1,34394 zł | 8 063,64 zł |
| 9 000 | 1,31118 zł | 11 800,62 zł |
| 15 000 | 1,27107 zł | 19 066,05 zł |
| 21 000 | 1,24533 zł | 26 151,93 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

