



ABM11AIG-20.000MHZ-8-1Z-T | |
|---|---|
DigiKey Part Number | 535-15271-2-ND - Tape & Reel (TR) 535-15271-1-ND - Cut Tape (CT) 535-15271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-20.000MHZ-8-1Z-T |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-20.000MHZ-8-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 2,16900 zł | 21,69 zł |
| 25 | 2,04960 zł | 51,24 zł |
| 50 | 1,96480 zł | 98,24 zł |
| 100 | 1,88340 zł | 188,34 zł |
| 250 | 1,78120 zł | 445,30 zł |
| 500 | 1,70750 zł | 853,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,63687 zł | 1 636,87 zł |
| 2 000 | 1,56918 zł | 3 138,36 zł |
| 3 000 | 1,53090 zł | 4 592,70 zł |
| 5 000 | 1,48403 zł | 7 420,15 zł |
| 7 000 | 1,45395 zł | 10 177,65 zł |
| 10 000 | 1,42274 zł | 14 227,40 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

