Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ABM11-38.400MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9821-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11-38.400MHZ-B7G-T |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-38.400MHZ-B7G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-38.400MHZ-D2X-T3 | Abracon LLC | 63 291 | 535-10948-1-ND | 3,20000 zł | Similar |
| 402F384XXCJR | CTS-Frequency Controls | 0 | 402F384XXCJR-ND | 1,21865 zł | Similar |
| 402F384XXCJT | CTS-Frequency Controls | 0 | 402F384XXCJT-ND | 0,00000 zł | Similar |
| 402F384XXCKR | CTS-Frequency Controls | 0 | 402F384XXCKR-ND | 1,21865 zł | Similar |
| 402F384XXCKT | CTS-Frequency Controls | 0 | 402F384XXCKT-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80969 zł | 809,69 zł |
| Unit Price without VAT: | 0,80969 zł |
|---|---|
| Unit Price with VAT: | 0,99592 zł |




