ABLS3-4.000MHZ-K4-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 8 290
Unit Price: 0,90000 zł
Datasheet
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS3-4.000MHZ-K4-T

DigiKey Part Number
535-14358-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS3-4.000MHZ-K4-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-4.000MHZ-K4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes