8.192 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.192 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-8.192MHZ-B2-T

DigiKey Part Number
535-9090-2-ND - Tape & Reel (TR)
535-9090-1-ND - Cut Tape (CT)
535-9090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-8.192MHZ-B2-T
Description
CRYSTAL 8.1920MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.192 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-8.192MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8.192 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 823
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,77900 zł7,79 zł
250,73840 zł18,46 zł
500,70820 zł35,41 zł
1000,67870 zł67,87 zł
2500,64176 zł160,44 zł
5000,61524 zł307,62 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,58979 zł589,79 zł
2 0000,56537 zł1 130,74 zł
3 0000,55156 zł1 654,68 zł
5 0000,53466 zł2 673,30 zł
7 0000,52380 zł3 666,60 zł
10 0000,51254 zł5 125,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł