ABLS-4.9152MHZ-L4Q-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2 051
Unit Price: 0,33000 zł
Datasheet

Similar


Abracon LLC
In Stock: 122 874
Unit Price: 0,21000 zł
Datasheet

Similar


Abracon LLC
In Stock: 281
Unit Price: 0,21000 zł
Datasheet

Similar


Abracon LLC
In Stock: 509
Unit Price: 0,24000 zł
Datasheet
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-4.9152MHZ-L4Q-T

DigiKey Part Number
535-9896-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-4.9152MHZ-L4Q-T
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.9152MHZ-L4Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-4.9152MHZ-B2-TAbracon LLC2 051535-9086-1-ND0,33000 złSimilar
ABLS-4.9152MHZ-B4-TAbracon LLC122 874535-10206-1-ND0,21000 złSimilar
ABLS-4.9152MHZ-K4TAbracon LLC281535-9932-1-ND0,21000 złSimilar
ABLS2-4.9152MHZ-D4Y-TAbracon LLC509535-9859-1-ND0,24000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,02223 zł1 022,23 zł
Manufacturers Standard Package
Unit Price without VAT:1,02223 zł
Unit Price with VAT:1,25734 zł