


ABLS-11.0592MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9941-2-ND - Tape & Reel (TR) 535-9941-1-ND - Cut Tape (CT) 535-9941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-11.0592MHZ-K4T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-11.0592MHZ-K4T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-11.0592MHZ-B2-T | Abracon LLC | 5 448 | 535-9066-1-ND | 0,19000 zł | Similar |
| ABLS-11.0592MHZ-B4-T | Abracon LLC | 423 | 535-10217-1-ND | 0,19000 zł | Similar |
| ABLS2-11.0592MHZ-D4Y-T | Abracon LLC | 17 309 | 535-9868-1-ND | 0,21000 zł | Similar |
| ABLS3-11.0592MHZ-D4Y-T | Abracon LLC | 1 039 | 535-10849-1-ND | 0,44000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,77900 zł | 7,79 zł |
| 25 | 0,73840 zł | 18,46 zł |
| 50 | 0,70820 zł | 35,41 zł |
| 100 | 0,67870 zł | 67,87 zł |
| 250 | 0,64176 zł | 160,44 zł |
| 500 | 0,61524 zł | 307,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58979 zł | 589,79 zł |
| 2 000 | 0,56537 zł | 1 130,74 zł |
| 3 000 | 0,55156 zł | 1 654,68 zł |
| 5 000 | 0,53466 zł | 2 673,30 zł |
| 7 000 | 0,52380 zł | 3 666,60 zł |
| 10 000 | 0,51254 zł | 5 125,40 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

