11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-11.0592MHZ-20-L-4-Q-T

DigiKey Part Number
535-14865-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-11.0592MHZ-20-L-4-Q-T
Description
CRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,58979 zł589,79 zł
Manufacturers Standard Package
Unit Price without VAT:0,58979 zł
Unit Price with VAT:0,72544 zł

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC