
ASDDV-20.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-20.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-20.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-20.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-20.000MHZ-LC-T3 |
Description | OSC XO 20.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-20.000MHZ-LC-T3 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDM1-20.000MHZ-LC-T | Abracon LLC | 10 965 | 535-ASDM1-20.000MHZ-LC-TCT-ND | 9,59000 zł | Similar |
| ASDMB-20.000MHZ-LC-T | Abracon LLC | 49 282 | 535-11727-1-ND | 10,05000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 3,39300 zł | 33,93 zł |
| 25 | 3,20880 zł | 80,22 zł |
| 50 | 3,07660 zł | 153,83 zł |
| 100 | 2,94910 zł | 294,91 zł |
| 250 | 2,78904 zł | 697,26 zł |
| 500 | 2,67364 zł | 1 336,82 zł |
| 1 000 | 2,56308 zł | 2 563,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39728 zł | 7 191,84 zł |
| 6 000 | 2,29831 zł | 13 789,86 zł |
| 9 000 | 2,24236 zł | 20 181,24 zł |
| 15 000 | 2,17386 zł | 32 607,90 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

