


S-UM5587EF | |
|---|---|
DigiKey Part Number | 1662-S-UM5587EF-ND |
Manufacturer | |
Manufacturer Product Number | S-UM5587EF |
Description | IC ULTRASOUND TRANSMIT 68-QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Programmable Ultrasound Transmit Beamformer 68-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Programmable Ultrasound Transmit Beamformer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 227,07685 zł | 38 148,91 zł |
| Unit Price without VAT: | 227,07685 zł |
|---|---|
| Unit Price with VAT: | 279,30453 zł |



