EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-93C56CD0H-T8T2U3

DigiKey Part Number
1662-S-93C56CD0H-T8T2U3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-93C56CD0H-T8T2U3
Description
IC EEPROM 2KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Voltage - Supply
1.6V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
128 x 16
Supplier Device Package
8-TSSOP
Memory Interface
Microwire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,14069 zł4 562,76 zł
8 0001,11401 zł8 912,08 zł
12 0001,10066 zł13 207,92 zł
20 0001,08586 zł21 717,20 zł
28 0001,07720 zł30 161,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,14069 zł
Unit Price with VAT:1,40305 zł