Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-875033EUP-AJAT2U

DigiKey Part Number
1662-2063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-875033EUP-AJAT2U
Description
IC REG LINEAR 5V 30MA SOT89-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.4V @ 30mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Control Features
Voltage Detection
Part Status
Active
Protection Features
Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
24V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,39995 zł2 399,95 zł
Manufacturers Standard Package
Unit Price without VAT:2,39995 zł
Unit Price with VAT:2,95194 zł