New Product
Battery Battery Protection IC Lithium Ion 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82H4BAB-A8T8U

DigiKey Part Number
1662-S-82H4BAB-A8T8UTR-ND - Tape & Reel (TR)
1662-S-82H4BAB-A8T8UCT-ND - Cut Tape (CT)
1662-S-82H4BAB-A8T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82H4BAB-A8T8U
Description
BATTERY PROTECTION IC FOR 3-SERI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Chemistry
Lithium Ion
Mfr
Number of Cells
3 ~ 4
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-UFDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
8-DFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,57000 zł13,57 zł
1010,24100 zł102,41 zł
259,40360 zł235,09 zł
1008,48330 zł848,33 zł
2508,04468 zł2 011,17 zł
5007,97718 zł3 988,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,23640 zł28 945,60 zł
Manufacturers Standard Package
Unit Price without VAT:13,57000 zł
Unit Price with VAT:16,69110 zł