Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8254AAZFT-TB-U

DigiKey Part Number
1662-S-8254AAZFT-TB-UTR-ND - Tape & Reel (TR)
1662-S-8254AAZFT-TB-UCT-ND - Cut Tape (CT)
1662-S-8254AAZFT-TB-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8254AAZFT-TB-U
Description
IC BATT PROT LI-ION 3-4C 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Function
Battery Protection
Supplier Device Package
16-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
3 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 zł9,59 zł
107,13100 zł71,31 zł
256,51800 zł162,95 zł
1005,84470 zł584,47 zł
2505,52364 zł1 380,91 zł
5005,39504 zł2 697,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,93208 zł19 728,32 zł
Manufacturers Standard Package
Unit Price without VAT:9,59000 zł
Unit Price with VAT:11,79570 zł