


S-8240AAC-A6T2U | |
|---|---|
DigiKey Part Number | 1662-S-8240AAC-A6T2UTR-ND - Tape & Reel (TR) 1662-S-8240AAC-A6T2UCT-ND - Cut Tape (CT) 1662-S-8240AAC-A6T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240AAC-A6T2U |
Description | IC BATT PROT LI-ION 1CL HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-6-B |
Datasheet | Datasheet |
EDA/CAD Models | S-8240AAC-A6T2U Models |
Category | Fault Protection Over Current |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads Exposed Pad |
Function Battery Protection | Supplier Device Package HSNT-6-B |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 2,04700 zł | 20,47 zł |
| 25 | 1,84120 zł | 46,03 zł |
| 100 | 1,61440 zł | 161,44 zł |
| 250 | 1,50600 zł | 376,50 zł |
| 500 | 1,44078 zł | 720,39 zł |
| 1 000 | 1,38698 zł | 1 386,98 zł |
| 2 500 | 1,38447 zł | 3 461,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,29603 zł | 6 480,15 zł |
| 10 000 | 1,26788 zł | 12 678,80 zł |
| 15 000 | 1,25378 zł | 18 806,70 zł |
| 25 000 | 1,23816 zł | 30 954,00 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

