


S-812C24AUA-C2ET2U | |
|---|---|
DigiKey Part Number | 1662-2644-2-ND - Tape & Reel (TR) 1662-2644-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-812C24AUA-C2ET2U |
Description | IC REG LINEAR 2.4V 30MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.95V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 1.6 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 2.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| 10 | 2,74300 zł | 27,43 zł |
| 25 | 2,47480 zł | 61,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,91885 zł | 1 918,85 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |

