
S-80927CNNB-G8XT2U | |
|---|---|
DigiKey Part Number | 1662-3243-2-ND - Tape & Reel (TR) 1662-3243-1-ND - Cut Tape (CT) 1662-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80927CNNB-G8XT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 2,17200 zł | 21,72 zł |
| 25 | 1,95640 zł | 48,91 zł |
| 100 | 1,71680 zł | 171,68 zł |
| 250 | 1,60252 zł | 400,63 zł |
| 500 | 1,53370 zł | 766,85 zł |
| 1 000 | 1,47787 zł | 1 477,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40710 zł | 4 221,30 zł |
| 6 000 | 1,37286 zł | 8 237,16 zł |
| 9 000 | 1,35571 zł | 12 201,39 zł |
| 15 000 | 1,33673 zł | 20 050,95 zł |
| 21 000 | 1,32563 zł | 27 838,23 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

