Direct
Parametric Equivalent
Parametric Equivalent

S-80839CLPF-B6YTFG | |
|---|---|
DigiKey Part Number | S-80839CLPF-B6YTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80839CLPF-B6YTFG |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.9V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80839CLPF-B6YTFU | ABLIC Inc. | 0 | S-80839CLPF-B6YTFU-ND | 1,43776 zł | Direct |
| S-1000C39-I4T1U | ABLIC Inc. | 0 | S-1000C39-I4T1U-ND | 1,34101 zł | Parametric Equivalent |
| S-1009C39I-I4T1U | ABLIC Inc. | 0 | S-1009C39I-I4T1U-ND | 1,63130 zł | Parametric Equivalent |


