Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80837CLNB-B6WT2U | |
|---|---|
DigiKey Part Number | 1662-3234-2-ND - Tape & Reel (TR) 1662-3234-1-ND - Cut Tape (CT) 1662-3234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80837CLNB-B6WT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.7V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C37-N4T1G | ABLIC Inc. | 0 | S-1000C37-N4T1G-ND | 1,48752 zł | Parametric Equivalent |
| S-1000C37-N4T1U | ABLIC Inc. | 0 | 1662-1021-2-ND | 1,36612 zł | Parametric Equivalent |
| S-1009C37I-N4T1U | ABLIC Inc. | 0 | S-1009C37I-N4T1U-ND | 1,63130 zł | Parametric Equivalent |
| S-80837CLNB-B6WT2G | ABLIC Inc. | 0 | S-80837CLNB-B6WT2G-ND | 1,43776 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,10800 zł | 21,08 zł |
| 25 | 1,89600 zł | 47,40 zł |
| 100 | 1,66250 zł | 166,25 zł |
| 250 | 1,55152 zł | 387,88 zł |
| 500 | 1,48450 zł | 742,25 zł |
| 1 000 | 1,42939 zł | 1 429,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36131 zł | 4 083,93 zł |
| 6 000 | 1,32799 zł | 7 967,94 zł |
| 9 000 | 1,31131 zł | 11 801,79 zł |
| 15 000 | 1,29282 zł | 19 392,30 zł |
| 21 000 | 1,28201 zł | 26 922,21 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |


