Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80833CNUA-B8ST2U | |
|---|---|
DigiKey Part Number | 1662-3231-2-ND - Tape & Reel (TR) 1662-3231-1-ND - Cut Tape (CT) 1662-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80833CNUA-B8ST2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,10800 zł | 21,08 zł |
| 25 | 1,89600 zł | 47,40 zł |
| 100 | 1,66250 zł | 166,25 zł |
| 250 | 1,55152 zł | 387,88 zł |
| 500 | 1,48450 zł | 742,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,42939 zł | 1 429,39 zł |
| 2 000 | 1,38402 zł | 2 768,04 zł |
| 3 000 | 1,36131 zł | 4 083,93 zł |
| 5 000 | 1,33614 zł | 6 680,70 zł |
| 7 000 | 1,32142 zł | 9 249,94 zł |
| 10 000 | 1,30727 zł | 13 072,70 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |



