S-80832CLUA-B6RT2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,38777 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80832CLUA-B6RT2G

DigiKey Part Number
S-80832CLUA-B6RT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80832CLUA-B6RT2G
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.2V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-243AA
Type
Voltage Detector
Supplier Device Package
SOT-89-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-80832CLUA-B6RT2UABLIC Inc.0S-80832CLUA-B6RT2U-ND1,38777 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,38777 zł1 387,77 zł
2 0001,34372 zł2 687,44 zł
3 0001,32167 zł3 965,01 zł
5 0001,29722 zł6 486,10 zł
7 0001,28294 zł8 980,58 zł
10 0001,26919 zł12 691,90 zł
25 0001,23962 zł30 990,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,38777 zł
Unit Price with VAT:1,70696 zł