S-80827CLUA-B6MT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,38777 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80827CLUA-B6MT2U

DigiKey Part Number
1662-3326-2-ND - Tape & Reel (TR)
1662-3326-1-ND - Cut Tape (CT)
1662-3326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80827CLUA-B6MT2U
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.7V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-243AA
Type
Voltage Detector
Supplier Device Package
SOT-89-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-80827CLUA-B6MT2GABLIC Inc.0S-80827CLUA-B6MT2G-ND1,38777 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 zł2,94 zł
102,10800 zł21,08 zł
251,89600 zł47,40 zł
1001,66250 zł166,25 zł
2501,55152 zł387,88 zł
5001,48450 zł742,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,42939 zł1 429,39 zł
2 0001,38402 zł2 768,04 zł
3 0001,36131 zł4 083,93 zł
5 0001,33614 zł6 680,70 zł
7 0001,32142 zł9 249,94 zł
10 0001,30727 zł13 072,70 zł
Manufacturers Standard Package
Unit Price without VAT:2,94000 zł
Unit Price with VAT:3,61620 zł