Parametric Equivalent
Parametric Equivalent

S-80827CLPF-B6MTFU | |
|---|---|
DigiKey Part Number | 1662-3295-2-ND - Tape & Reel (TR) 1662-3295-1-ND - Cut Tape (CT) 1662-3295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80827CLPF-B6MTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.7V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C27-I4T1U | ABLIC Inc. | 0 | 1662-1011-2-ND | 1,48752 zł | Parametric Equivalent |
| S-1009C27I-I4T1U | ABLIC Inc. | 0 | 1662-1164-2-ND | 1,46732 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,10800 zł | 21,08 zł |
| 25 | 1,89600 zł | 47,40 zł |
| 100 | 1,66250 zł | 166,25 zł |
| 250 | 1,55152 zł | 387,88 zł |
| 500 | 1,48450 zł | 742,25 zł |
| 1 000 | 1,42939 zł | 1 429,39 zł |
| 2 500 | 1,42842 zł | 3 571,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33614 zł | 6 680,70 zł |
| 10 000 | 1,30727 zł | 13 072,70 zł |
| 15 000 | 1,29282 zł | 19 392,30 zł |
| 25 000 | 1,27680 zł | 31 920,00 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |


