Parametric Equivalent
Parametric Equivalent

S-80809CLNB-B7NT2G | |
|---|---|
DigiKey Part Number | S-80809CLNB-B7NT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80809CLNB-B7NT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32167 zł | 3 965,01 zł |
| 6 000 | 1,28931 zł | 7 735,86 zł |
| 9 000 | 1,27311 zł | 11 457,99 zł |
| 15 000 | 1,25516 zł | 18 827,40 zł |
| 21 000 | 1,24468 zł | 26 138,28 zł |
| Unit Price without VAT: | 1,32167 zł |
|---|---|
| Unit Price with VAT: | 1,62565 zł |


