
S-576Z1L1B-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-576Z1L1B-L3T2UTR-ND - Tape & Reel (TR) 1662-S-576Z1L1B-L3T2UCT-ND - Cut Tape (CT) 1662-S-576Z1L1B-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-576Z1L1B-L3T2U |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect TSOT-23-3S |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Mfr | Current - Supply (Max) 4.5mA |
Series | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch | Mounting Type Surface Mount |
Technology | Supplier Device Package TSOT-23-3S |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 4.1mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 5 | 3,65600 zł | 18,28 zł |
| 10 | 3,47600 zł | 34,76 zł |
| 25 | 3,25600 zł | 81,40 zł |
| 50 | 3,10820 zł | 155,41 zł |
| 100 | 2,97210 zł | 297,21 zł |
| 500 | 2,69906 zł | 1 349,53 zł |
| 1 000 | 2,59751 zł | 2 597,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45370 zł | 7 361,10 zł |
| 6 000 | 2,37262 zł | 14 235,72 zł |
| 9 000 | 2,32834 zł | 20 955,06 zł |
| 15 000 | 2,27566 zł | 34 134,90 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

