Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19944AA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19944AA-S8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19944AA-S8T1U7 |
Description | IC REG BUCK ADJ 1A 8HTMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTMSOP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19934AA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19934AA-S8T1U7TR-ND | 4,99897 zł | Parametric Equivalent |
| S-19934BA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19934BA-S8T1U7TR-ND | 4,41564 zł | Parametric Equivalent |
| S-19935AA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19935AA-S8T1U7TR-ND | 4,99897 zł | Parametric Equivalent |
| S-19935BA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19935BA-S8T1U7TR-ND | 4,41564 zł | Parametric Equivalent |
| S-19944BA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19944BA-S8T1U7TR-ND | 6,19897 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,06713 zł | 28 268,52 zł |
| Unit Price without VAT: | 7,06713 zł |
|---|---|
| Unit Price with VAT: | 8,69257 zł |


