S-19680BADH-K8T2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,94619 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,94619 zł
Datasheet
Power Switch/Driver 1:1 P-Channel 100mA 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19680BADH-K8T2U

DigiKey Part Number
1662-S-19680BADH-K8T2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19680BADH-K8T2U
Description
ANTENNA DIAGNOSIS ICS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.7V ~ 10V
Mfr
Current - Output (Max)
100mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
1.1Ohm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
P-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
8-TMSOP
Voltage - Load
2.7V ~ 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19680AABH-K8T2UABLIC Inc.01662-S-19680AABH-K8T2UTR-ND1,94619 złParametric Equivalent
S-19680BACH-K8T2UABLIC Inc.01662-S-19680BACH-K8T2UTR-ND1,94619 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,16217 zł8 648,68 zł
Manufacturers Standard Package
Unit Price without VAT:2,16217 zł
Unit Price with VAT:2,65947 zł