Parametric Equivalent
Parametric Equivalent

S-19312BFPA-V5T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19312BFPA-V5T2U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19312BFPA-V5T2U4 |
Description | IC REG LINEAR 5V 400MA TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-252-5S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Series | PSRR 70dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset Output |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage Dropout (Max) 0.4V @ 200mA | Supplier Device Package TO-252-5S |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19312BF2A-V5T2U4 | ABLIC Inc. | 0 | 1662-S-19312BF2A-V5T2U4TR-ND | 3,58196 zł | Parametric Equivalent |
| S-19312BFKA-V5T2U4 | ABLIC Inc. | 0 | 1662-S-19312BFKA-V5T2U4TR-ND | 3,58196 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,58196 zł | 14 327,84 zł |
| 8 000 | 3,51394 zł | 28 111,52 zł |
| Unit Price without VAT: | 3,58196 zł |
|---|---|
| Unit Price with VAT: | 4,40581 zł |


