S-19251B27H-M5T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,15338 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,15338 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,15338 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19251B27H-M5T1U4

DigiKey Part Number
1662-S-19251B27H-M5T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19251B27H-M5T1U4
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
4.5 µA
Mfr
Current - Supply (Max)
50 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.7V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.32V @ 100mA
Supplier Device Package
SOT-23-5
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19251A27H-M5T1U4ABLIC Inc.01662-S-19251A27H-M5T1U4TR-ND1,15338 złParametric Equivalent
S-19251C27H-M5T1U4ABLIC Inc.01662-S-19251C27H-M5T1U4TR-ND1,15338 złParametric Equivalent
S-19251D27H-M5T1U4ABLIC Inc.01662-S-19251D27H-M5T1U4TR-ND1,15338 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15338 zł3 460,14 zł
6 0001,12446 zł6 746,76 zł
9 0001,10997 zł9 989,73 zł
15 0001,09393 zł16 408,95 zł
21 0001,08455 zł22 775,55 zł
30 0001,07552 zł32 265,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,15338 zł
Unit Price with VAT:1,41866 zł