S-19405J35A-K8T2U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 6,44226 zł
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19405J35A-K8T2U4

DigiKey Part Number
1662-S-19405J35A-K8T2U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19405J35A-K8T2U4
Description
WATCHDOG TIMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
8.7ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Watchdog Circuit
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Threshold
3.5V
Supplier Device Package
8-TMSOP
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19401D35A-K8T2U4ABLIC Inc.01662-S-19401D35A-K8T2U4TR-ND6,44226 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,67361 zł22 694,44 zł
Manufacturers Standard Package
Unit Price without VAT:5,67361 zł
Unit Price with VAT:6,97854 zł