Parametric Equivalent

S-19212BF0A-U5T1U | |
|---|---|
DigiKey Part Number | 1662-S-19212BF0A-U5T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19212BF0A-U5T1U |
Description | IC REG LINEAR 15V 250MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8.5 µA |
Series | PSRR 30dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 15V | Package / Case SOT-89-5/6 |
Voltage Dropout (Max) 0.8V @ 250mA | Supplier Device Package SOT-89-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19212DF0A-U5T1U | ABLIC Inc. | 0 | 1662-S-19212DF0A-U5T1UTR-ND | 4,45855 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,45855 zł | 4 458,55 zł |
| 2 000 | 4,34316 zł | 8 686,32 zł |
| 3 000 | 4,28538 zł | 12 856,14 zł |
| 5 000 | 4,22134 zł | 21 106,70 zł |
| 7 000 | 4,18393 zł | 29 287,51 zł |
| Unit Price without VAT: | 4,45855 zł |
|---|---|
| Unit Price with VAT: | 5,48402 zł |


