
S-191EM46LH-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-191EM46LH-S8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-191EM46LH-S8T1U7 |
Description | S-191EM46LH-S8T1U7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-HTMSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 80µs Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 4.6V | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad |
Output Open Drain or Open Collector | Supplier Device Package 8-HTMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,74820 zł | 34 992,80 zł |
| Unit Price without VAT: | 8,74820 zł |
|---|---|
| Unit Price with VAT: | 10,76029 zł |

