Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19405A27A-A8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19405A27A-A8T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19405A27A-A8T1U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer ABLIC Inc. | Reset Timeout 8.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SMD, Flat Leads Exposed Pad |
Voltage - Threshold 2.7V | Supplier Device Package HSNT-8-A |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19405B27A-A8T1U4 | ABLIC Inc. | 0 | 1662-S-19405B27A-A8T1U4TR-ND | 5,67361 zł | Parametric Equivalent |
| S-19405G27A-A8T1U4 | ABLIC Inc. | 0 | 1662-S-19405G27A-A8T1U4TR-ND | 5,67361 zł | Parametric Equivalent |
| S-19405H27A-A8T1U4 | ABLIC Inc. | 0 | 1662-S-19405H27A-A8T1U4TR-ND | 4,96787 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,96787 zł | 24 839,35 zł |
| Unit Price without VAT: | 4,96787 zł |
|---|---|
| Unit Price with VAT: | 6,11048 zł |


