
S-19213B33A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19213B33A-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-19213B33A-V5T2U7CT-ND - Cut Tape (CT) 1662-S-19213B33A-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19213B33A-V5T2U7 |
Description | IC REG LIN 3.3V 500MA TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 9.8 µA |
Mfr | PSRR 60dB (100Hz) |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-5S |
Voltage Dropout (Max) 0.32V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 zł | 9,95 zł |
| 10 | 7,42600 zł | 74,26 zł |
| 25 | 6,79080 zł | 169,77 zł |
| 100 | 6,09360 zł | 609,36 zł |
| 250 | 5,76108 zł | 1 440,27 zł |
| 500 | 5,63676 zł | 2 818,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,14847 zł | 20 593,88 zł |
| Unit Price without VAT: | 9,95000 zł |
|---|---|
| Unit Price with VAT: | 12,23850 zł |

