EEPROM Memory IC 1Kbit Microwire 2 MHz HSNT-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit Microwire 2 MHz HSNT-8-A
S-5852ABCAC-A8T1U4

S-93C46CD0H-A8T1U3

DigiKey Part Number
1662-S-93C46CD0H-A8T1U3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-93C46CD0H-A8T1U3
Description
IC EEPROM 1KBIT MICROWIRE HSNT8A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Voltage - Supply
1.6V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64 x 16
Supplier Device Package
HSNT-8-A
Memory Interface
Microwire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,08759 zł5 437,95 zł
10 0001,06333 zł10 633,30 zł
15 0001,05119 zł15 767,85 zł
25 0001,03773 zł25 943,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,08759 zł
Unit Price with VAT:1,33774 zł